KRM55LR72A475KH01K | ||
---|---|---|
DigiKey Part Number | 490-5778-2-ND - Tape & Reel (TR) 490-5778-1-ND - Cut Tape (CT) 490-5778-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | KRM55LR72A475KH01K | |
Description | CAP CER 4.7UF 100V X7R SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF ±10% 100V Ceramic Capacitor X7R SMD, J-Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | KRM55LR72A475KH01K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | Boardflex Sensitive | |
Mounting Type | ||
Package / Case | SMD, J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.118" (3.00mm) | |
Lead Spacing | - | |
Lead Style | J-Lead | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 39,53000 | kr 39,53 |
10 | kr 30,37800 | kr 303,78 |
50 | kr 27,43980 | kr 1 371,99 |
100 | kr 23,61130 | kr 2 361,13 |
500 | kr 18,50638 | kr 9 253,19 |
1 000 | kr 17,22995 | kr 17 229,95 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | kr 16,59184 | kr 33 183,68 |
4 000 | kr 16,27275 | kr 65 091,00 |