GRM155C80J105KE15D | ||
---|---|---|
DigiKey Part Number | 490-6281-2-ND - Tape & Reel (TR) 490-6281-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | GRM155C80J105KE15D | |
Description | CAP CER 1UF 6.3V X6S 0402 | |
Customer Reference | ||
Detailed Description | 1 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM155C80J105KE15D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |