GRM1555C1H2R4BA01D | ||
---|---|---|
DigiKey Part Number | 490-6228-2-ND - Tape & Reel (TR) 490-6228-1-ND - Cut Tape (CT) 490-6228-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | GRM1555C1H2R4BA01D | |
Description | CAP CER 2.4PF 50V C0G/NP0 0402 | |
Customer Reference | ||
Detailed Description | 2.4 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | GRM1555C1H2R4BA01D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | General Purpose | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 1,06000 | kr 1,06 |
10 | kr 0,58100 | kr 5,81 |
50 | kr 0,33400 | kr 16,70 |
100 | kr 0,25790 | kr 25,79 |
500 | kr 0,19428 | kr 97,14 |
1 000 | kr 0,15274 | kr 152,74 |
2 500 | kr 0,13880 | kr 347,00 |
5 000 | kr 0,12771 | kr 638,55 |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | kr 0,11660 | kr 1 166,00 |
20 000 | kr 0,11105 | kr 2 221,00 |
30 000 | kr 0,10550 | kr 3 165,00 |
50 000 | kr 0,09439 | kr 4 719,50 |
100 000 | kr 0,07635 | kr 7 635,00 |
250 000 | kr 0,06941 | kr 17 352,50 |