0330013003 | ||
---|---|---|
DigiKey Part Number | WM15579TR-ND - Tape & Reel (TR) WM15579CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 0330013003 | |
Description | CONN SOCKET 14-16AWG CRIMP GOLD | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Socket Contact Gold 14-16 AWG Crimp | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 14-16 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 4,02000 | kr 4,02 |
10 | kr 3,25600 | kr 32,56 |
100 | kr 2,39090 | kr 239,09 |
1 000 | kr 1,90186 | kr 1 901,86 |
2 500 | kr 1,73885 | kr 4 347,12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | kr 1,63019 | kr 8 150,95 |
10 000 | kr 1,52150 | kr 15 215,00 |
15 000 | kr 1,46716 | kr 22 007,40 |
25 000 | kr 1,44543 | kr 36 135,75 |
50 000 | kr 1,41282 | kr 70 641,00 |