DN3545N8-G | ||
---|---|---|
DigiKey Part Number | DN3545N8-GTR-ND - Tape & Reel (TR) DN3545N8-GCT-ND - Cut Tape (CT) DN3545N8-GDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DN3545N8-G | |
Description | MOSFET N-CH 450V 200MA TO243AA | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 450 V 200mA (Ta) 1.6W (Ta) Surface Mount TO-243AA (SOT-89) | |
Datasheet | Datasheet | |
EDA/CAD Models | DN3545N8-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 450 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 0V | |
Rds On (Max) @ Id, Vgs | 20Ohm @ 150mA, 0V | |
Vgs(th) (Max) @ Id | - | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 360 pF @ 25 V | |
FET Feature | Depletion Mode | |
Power Dissipation (Max) | 1.6W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-243AA (SOT-89) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 10,46000 | kr 10,46 |
25 | kr 8,56160 | kr 214,04 |
100 | kr 7,92750 | kr 792,75 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | kr 7,92750 | kr 15 855,00 |