ATSHA204A-SSHDA-T | ||
---|---|---|
DigiKey Part Number | ATSHA204A-SSHDA-TTR-ND - Tape & Reel (TR) ATSHA204A-SSHDA-TCT-ND - Cut Tape (CT) ATSHA204A-SSHDA-TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATSHA204A-SSHDA-T | |
Description | IC AUTHENTICATION CHIP 8SOIC | |
Manufacturer Standard Lead Time | 11 Weeks | |
Customer Reference | ||
Detailed Description | Authentication Chip 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | ATSHA204A-SSHDA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 6,55000 | kr 6,55 |
25 | kr 6,02480 | kr 150,62 |
100 | kr 5,94560 | kr 594,56 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | kr 5,94563 | kr 23 782,52 |