MAX9202ESD+T | ||
---|---|---|
DigiKey Part Number | 175-MAX9202ESD+TTR-ND - Tape & Reel (TR) 175-MAX9202ESD+TCT-ND - Cut Tape (CT) 175-MAX9202ESD+TDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAX9202ESD+T | |
Description | IC COMPARATOR 2 W/LATCH 14SOIC | |
Manufacturer Standard Lead Time | 27 Weeks | |
Customer Reference | ||
Detailed Description | Comparator with Latch TTL 14-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MAX9202ESD+T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | with Latch | |
Number of Elements | 2 | |
Output Type | TTL | |
Voltage - Supply, Single/Dual (±) | 4.75V ~ 10.5V, ±2.375V ~ 5.75V | |
Voltage - Input Offset (Max) | 4mV @ ±5V | |
Current - Input Bias (Max) | 5µA @ ±5V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 4mA, 3mA, 1.5mA | |
CMRR, PSRR (Typ) | 86.02dB CMRR, 86.02dB PSRR | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 73,99000 | kr 73,99 |
10 | kr 66,79200 | kr 667,92 |
25 | kr 63,68640 | kr 1 592,16 |
100 | kr 55,29800 | kr 5 529,80 |
250 | kr 52,81280 | kr 13 203,20 |
500 | kr 48,15270 | kr 24 076,35 |
1 000 | kr 41,93943 | kr 41 939,43 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | kr 40,38620 | kr 100 965,50 |