MAVR-011020-14110P | ||
---|---|---|
DigiKey Part Number | 1465-1782-2-ND - Tape & Reel (TR) 1465-1782-1-ND - Cut Tape (CT) 1465-1782-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MAVR-011020-14110P | |
Description | SOLDERABLE GAAS CONSTANT GAMMA F | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Varactors Single 22 V Surface Mount 2-FlipChip | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 0.05pF @ 15V, 1MHz | |
Capacitance Ratio Condition | - | |
Voltage - Peak Reverse (Max) | 22 V | |
Diode Type | Single | |
Q @ Vr, F | 3000 @ 4V, 50MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-XFDFN, FCDFN | |
Supplier Device Package | 2-FlipChip | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 51,21000 | kr 51,21 |
10 | kr 45,98900 | kr 459,89 |
25 | kr 43,47680 | kr 1 086,92 |
100 | kr 37,67990 | kr 3 767,99 |
250 | kr 35,74760 | kr 8 936,90 |
500 | kr 32,07620 | kr 16 038,10 |
1 000 | kr 27,05222 | kr 27 052,22 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 25,69961 | kr 77 098,83 |