0097060402 | ||
---|---|---|
DigiKey Part Number | 903-1426-ND | |
Manufacturer | ||
Manufacturer Product Number | 0097060402 | |
Description | FINGERSTOCK BECU 8.4X406.4MM | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | 0097060402 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Laird Technologies EMI | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fingerstock | |
Shape | - | |
Width | 0.330" (8.38mm) | |
Length | 15.984" (406.00mm) | |
Height | 0.280" (7.11mm) | |
Material | Beryllium Copper | |
Plating | Nickel, Tin | |
Plating - Thickness | 299.99µin (7.62µm) | |
Attachment Method | Clip | |
Operating Temperature | 121°C | |
Shelf Life Start | - | |
Shelf Life | 12 Months | |
Storage/Refrigeration Temperature | 50°F ~ 77°F (10°C ~ 25°C) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 222,71000 | kr 222,71 |
10 | kr 204,69900 | kr 2 046,99 |
25 | kr 196,21720 | kr 4 905,43 |
100 | kr 172,88290 | kr 17 288,29 |
250 | kr 164,39776 | kr 41 099,44 |
500 | kr 153,79138 | kr 76 895,69 |