APD3224QBC/D-F01 | ||
---|---|---|
DigiKey Part Number | 754-1493-2-ND - Tape & Reel (TR) 754-1493-1-ND - Cut Tape (CT) 754-1493-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | APD3224QBC/D-F01 | |
Description | LED BLUE CLEAR CHIP SMD | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Blue 465nm LED Indication - Discrete 3.3V 2-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | APD3224QBC/D-F01 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.70mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 20° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 460nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 2.40mm W | |
Height (Max) | 2.40mm | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 6,34000 | kr 6,34 |
10 | kr 3,89000 | kr 38,90 |
100 | kr 2,23450 | kr 223,45 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | kr 1,74870 | kr 2 623,05 |
3 000 | kr 1,60294 | kr 4 808,82 |
7 500 | kr 1,45724 | kr 10 929,30 |
10 500 | kr 1,36009 | kr 14 280,94 |
37 500 | kr 1,31151 | kr 49 181,62 |
75 000 | kr 1,26293 | kr 94 719,75 |