T495D475K035ATE300 | ||
---|---|---|
DigiKey Part Number | 399-11090-2-ND - Tape & Reel (TR) 399-11090-1-ND - Cut Tape (CT) 399-11090-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T495D475K035ATE300 | |
Description | CAP TANT 4.7UF 10% 35V 2917 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm | |
Datasheet | Datasheet | |
EDA/CAD Models | T495D475K035ATE300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 20,40000 | kr 20,40 |
10 | kr 15,69600 | kr 156,96 |
50 | kr 14,41740 | kr 720,87 |
100 | kr 11,95470 | kr 1 195,47 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr 9,61152 | kr 4 805,76 |
1 000 | kr 8,41013 | kr 8 410,13 |
2 500 | kr 8,10973 | kr 20 274,33 |
5 000 | kr 7,80939 | kr 39 046,95 |
12 500 | kr 7,50902 | kr 93 862,75 |