T491T156K010AT | ||
---|---|---|
DigiKey Part Number | 399-5171-2-ND - Tape & Reel (TR) 399-5171-1-ND - Cut Tape (CT) 399-5171-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | T491T156K010AT | |
Description | CAP TANT 15UF 10% 10V 1411 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 15 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 5Ohm | |
Datasheet | Datasheet | |
EDA/CAD Models | T491T156K010AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 5Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Lead Spacing | - | |
Manufacturer Size Code | T | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
2 500 | kr 4,93217 | kr 12 330,43 |