NC7SZ125FHX | ||
---|---|---|
DigiKey Part Number | NC7SZ125FHXTR-ND - Tape & Reel (TR) NC7SZ125FHXCT-ND - Cut Tape (CT) NC7SZ125FHXDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NC7SZ125FHX | |
Description | IC BUF NON-INVERT 5.5V 6MICROPK2 | |
Customer Reference | ||
Detailed Description | Buffer, Non-Inverting 1 Element 1 Bit per Element 3-State Output 6-MicroPak2™ | |
Datasheet | Datasheet | |
EDA/CAD Models | NC7SZ125FHX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 32mA, 32mA | |
Voltage - Supply | 1.65V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | 6-MicroPak2™ | |
Base Product Number |