FQD9N25TM-F080 | ||
---|---|---|
DigiKey Part Number | FQD9N25TM-F080TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | FQD9N25TM-F080 | |
Description | MOSFET N-CH 250V 7.4A DPAK | |
Customer Reference | ||
Detailed Description | N-Channel 250 V 7.4A (Tc) 2.5W (Ta), 55W (Tc) Surface Mount TO-252AA | |
Datasheet | Datasheet | |
EDA/CAD Models | FQD9N25TM-F080 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 250 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 420mOhm @ 3.7A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 700 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 55W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-252AA | |
Package / Case | ||
Base Product Number |