ECS-320-18-33Q-DS | ||
---|---|---|
DigiKey Part Number | XC2012TR-ND - Tape & Reel (TR) XC2012CT-ND - Cut Tape (CT) XC2012DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-320-18-33Q-DS | |
Description | CRYSTAL 32.0000MHZ 18PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 32 MHz ±30ppm Crystal 18pF 40 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-320-18-33Q-DS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 32 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 10,57000 | kr 10,57 |
10 | kr 9,33300 | kr 93,33 |
50 | kr 8,72240 | kr 436,12 |
100 | kr 7,70760 | kr 770,76 |
500 | kr 7,30196 | kr 3 650,98 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | kr 6,08494 | kr 6 084,94 |
3 000 | kr 5,88217 | kr 17 646,51 |
5 000 | kr 5,67932 | kr 28 396,60 |
10 000 | kr 5,47649 | kr 54 764,90 |