AP7173-FNG-7 | ||
---|---|---|
DigiKey Part Number | AP7173-FNG-7DITR-ND - Tape & Reel (TR) AP7173-FNG-7DICT-ND - Cut Tape (CT) AP7173-FNG-7DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AP7173-FNG-7 | |
Description | IC REG LIN POS ADJ 1.5A 10DFN | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A U-DFN3030-10 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.7V @ 1.5A | |
Current - Output | ||
PSRR | 60dB ~ 30dB (1kHz ~ 300kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | U-DFN3030-10 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 13,85000 | kr 13,85 |
10 | kr 12,39900 | kr 123,99 |
25 | kr 11,77080 | kr 294,27 |
100 | kr 9,66940 | kr 966,94 |
250 | kr 9,03860 | kr 2 259,65 |
500 | kr 7,98774 | kr 3 993,87 |
1 000 | kr 6,30617 | kr 6 306,17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 5,20308 | kr 15 609,24 |