N-Channel 60 V 115mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2N7002-7-F

DigiKey Part Number
2N7002-FDITR-ND - Tape & Reel (TR)
2N7002-FDICT-ND - Cut Tape (CT)
2N7002-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2N7002-7-F
Description
MOSFET N-CH 60V 115MA SOT23-3
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 115mA (Ta) 370mW (Ta) Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
2N7002-7-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
370mW (Ta)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
SOT-23-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
5V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
7.5Ohm @ 50mA, 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N7002onsemi220 1692N7002NCT-NDkr 2,82000Similar
2N7002Diotec Semiconductor87 3984878-2N7002CT-NDkr 0,69000Similar
2N7002ET1Gonsemi53 6392N7002ET1GOSCT-NDkr 0,95000Similar
2N7002Konsemi451 0052N7002KCT-NDkr 1,43000Similar
2N7002K-T1-GE3Vishay Siliconix526 2292N7002K-T1-GE3CT-NDkr 1,34000Similar
In-Stock: 134
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,82000kr 1,82
10kr 1,09500kr 10,95
100kr 0,67330kr 67,33
500kr 0,49028kr 245,14
1 000kr 0,43070kr 430,70
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,33147kr 994,41
6 000kr 0,29553kr 1 773,18
9 000kr 0,27719kr 2 494,71
15 000kr 0,25656kr 3 848,40
21 000kr 0,24433kr 5 130,93
30 000kr 0,23243kr 6 972,90
Manufacturers Standard Package
Unit Price without VAT:kr 1,82000
Unit Price with VAT:kr 2,27500