742C083560JP | ||
---|---|---|
DigiKey Part Number | 742C083560JPTR-ND - Tape & Reel (TR) 742C083560JPCT-ND - Cut Tape (CT) 742C083560JPDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 742C083560JP | |
Description | RES ARRAY 4 RES 56 OHM 1206 | |
Manufacturer Standard Lead Time | 31 Weeks | |
Customer Reference | ||
Detailed Description | 56 Ohm ±5% 63mW Power Per Element Isolated 4 Resistor Network/Array ±200ppm/°C 1206 (3216 Metric), Concave, Long Side Terminals | |
Datasheet | Datasheet | |
EDA/CAD Models | 742C083560JP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Resistor Products | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 56 | |
Tolerance | ±5% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 8 | |
Power Per Element | 63mW | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | DDR SDRAM, DRAM, MDDR | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric), Concave, Long Side Terminals | |
Supplier Device Package | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 2,85000 | kr 2,85 |
10 | kr 2,31500 | kr 23,15 |
25 | kr 1,77560 | kr 44,39 |
50 | kr 1,28540 | kr 64,27 |
100 | kr 0,90480 | kr 90,48 |
250 | kr 0,73188 | kr 182,97 |
500 | kr 0,57648 | kr 288,24 |
1 000 | kr 0,39912 | kr 399,12 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | kr 0,33260 | kr 1 663,00 |
10 000 | kr 0,31043 | kr 3 104,30 |
25 000 | kr 0,29491 | kr 7 372,75 |
50 000 | kr 0,28892 | kr 14 446,00 |
125 000 | kr 0,28271 | kr 35 338,75 |