


TPSD156K035R0300 | |
|---|---|
DigiKey Part Number | 478-1780-2-ND - Tape & Reel (TR) 478-1780-1-ND - Cut Tape (CT) 478-1780-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD156K035R0300 |
Description | CAP TANT 15UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJD156K035RNJ | KYOCERA AVX | 1 734 | 478-1727-1-ND | kr 15,78000 | Similar |
| TPSD156K035R0100 | KYOCERA AVX | 50 | 478-4100-1-ND | kr 25,91000 | Similar |
| 593D156X9035D2TE3 | Vishay Sprague | 286 | 718-1103-1-ND | kr 10,77000 | Direct |
| T495D156K035ATE300 | KEMET | 4 949 | 399-8504-1-ND | kr 23,54000 | Direct |
| TR3D156K035C0300 | Vishay Sprague | 92 | 718-1341-1-ND | kr 15,33000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 17,61000 | kr 17,61 |
| 10 | kr 11,82400 | kr 118,24 |
| 50 | kr 9,53180 | kr 476,59 |
| 100 | kr 8,82300 | kr 882,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 7,43988 | kr 3 719,94 |
| 1 000 | kr 7,07524 | kr 7 075,24 |
| 1 500 | kr 6,89269 | kr 10 339,03 |
| 2 500 | kr 6,69030 | kr 16 725,75 |
| 3 500 | kr 6,57197 | kr 23 001,90 |
| 5 000 | kr 6,45811 | kr 32 290,55 |
| Unit Price without VAT: | kr 17,61000 |
|---|---|
| Unit Price with VAT: | kr 22,01250 |

