HMC578LC3BTR-R5 | ||
---|---|---|
DigiKey Part Number | HMC578LC3BTR-R5-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | HMC578LC3BTR-R5 | |
Description | IC MMIC MULTIPLIER X2 BB 12SMD | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | RF IC Frequency Multiplier DBS, VSAT 23GHz ~ 33GHz 12-SMT (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | HMC578LC3BTR-R5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Frequency Multiplier | |
Frequency | 23GHz ~ 33GHz | |
RF Type | DBS, VSAT | |
Secondary Attributes | - | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFQFN Exposed Pad | |
Supplier Device Package | 12-SMT (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | kr 544,37740 | kr 272 188,70 |