NHQ103B375T10 | ||
---|---|---|
DigiKey Part Number | 235-1109-2-ND - Tape & Reel (TR) 235-1109-1-ND - Cut Tape (CT) 235-1109-6-ND - Digi-Reel® | |
Manufacturer | Amphenol Thermometrics | |
Manufacturer Product Number | NHQ103B375T10 | |
Description | THERMISTOR NTC 10KOHM 3750K 1206 | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Thermometrics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3750K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr 28,96000 | kr 28,96 |
10 | kr 23,64500 | kr 236,45 |
25 | kr 19,18680 | kr 479,67 |
50 | kr 17,84860 | kr 892,43 |
100 | kr 16,95530 | kr 1 695,53 |
500 | kr 14,27838 | kr 7 139,19 |
1 000 | kr 13,38606 | kr 13 386,06 |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | kr 13,46738 | kr 40 402,14 |
6 000 | kr 13,00300 | kr 78 018,00 |