
SN74LVC245ADBR | |
|---|---|
DigiKey Part Number | 296-1231-2-ND - Tape & Reel (TR) 296-1231-1-ND - Cut Tape (CT) 296-1231-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC245ADBR |
Description | IC TXRX 1.65V/3.6V 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC245ADBR Models |
Category | Output Type 3-State |
Manufacturer Texas Instruments | Current - Output High, Low 24mA, 24mA |
Series | Voltage - Supply 1.65V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Logic Type Transceiver, Non-Inverting | Package / Case 20-SSOP (0.209", 5.30mm Width) |
Number of Elements 1 | Supplier Device Package 20-SSOP |
Number of Bits per Element 8 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74LCX245MTC | onsemi | 1 183 | 74LCX245MTC-ND | kr 7,48000 | Similar |
| MC74LCX245DTR2G | onsemi | 8 316 | MC74LCX245DTR2GOSCT-ND | kr 8,48000 | Similar |
| SN74LVCH245ADB | Rochester Electronics, LLC | 8 190 | 2156-SN74LVCH245ADB-ND | kr 2,73693 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,59000 | kr 11,59 |
| 10 | kr 8,42100 | kr 84,21 |
| 25 | kr 7,62320 | kr 190,58 |
| 100 | kr 6,74930 | kr 674,93 |
| 250 | kr 6,33108 | kr 1 582,77 |
| 500 | kr 6,15554 | kr 3 077,77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 5,70135 | kr 11 402,70 |
| 4 000 | kr 5,56092 | kr 22 243,68 |
| 6 000 | kr 5,49059 | kr 32 943,54 |
| 10 000 | kr 5,41269 | kr 54 126,90 |
| 14 000 | kr 5,36715 | kr 75 140,10 |
| Unit Price without VAT: | kr 11,59000 |
|---|---|
| Unit Price with VAT: | kr 14,48750 |


