77.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.273:0.682 Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA1260NLT

DigiKey Part Number
553-2079-2-ND - Tape & Reel (TR)
553-2079-1-ND - Cut Tape (CT)
553-2079-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PA1260NLT
Description
XFRMR 5V 13.5W 77.4UH POE EP13
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
77.4µH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:0.273:0.682 Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
PA1260NLT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance
77.4µH
Manufacturer
Pulse Electronics
Turns Ratio - Primary:Secondary
1:0.273:0.682
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.551" L x 0.516" W (14.00mm x 13.11mm)
Part Status
Active
Height - Seated (Max)
0.485" (12.32mm)
Transformer Type
Isolation and Data Interface (Encapsulated)
Operating Temperature
-40°C ~ 130°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 209
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 32,75000kr 32,75
10kr 29,58600kr 295,86
25kr 28,40920kr 710,23
50kr 27,53900kr 1 376,95
* All Digi-Reel orders will add a kr 62,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
150kr 26,20760kr 3 931,14
300kr 25,39477kr 7 618,43
450kr 24,92938kr 11 218,22
750kr 24,35332kr 18 264,99
1 050kr 23,98029kr 25 179,30
1 500kr 23,59009kr 35 385,14
Manufacturers Standard Package
Unit Price without VAT:kr 32,75000
Unit Price with VAT:kr 40,93750