
EVQ-WKA001 | |
|---|---|
DigiKey Part Number | P13381STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EVQ-WKA001 |
Description | ENCODER MECH QUAD VERT SMD TAB |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 15 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | EVQ-WKA001 Models |
Category | Actuator Type Thumbwheel |
Manufacturer Panasonic Industry | Detent Yes |
Series | Built in Switch Yes |
Packaging Tape & Reel (TR) | Mounting Type PCB, Surface Mount |
Part Status Obsolete | Orientation Vertical |
DigiKey Programmable Not Verified | Termination Style SMD (SMT) Tab |
Encoder Type Mechanical | Rotational Life (Cycles Min) 100K |
Output Type Quadrature (Incremental) | Base Product Number |
Pulses per Revolution 15 |



