Direct
Direct
Similar
Similar

EKMH160VSN473MA45T | |
|---|---|
DigiKey Part Number | 565-2847-ND |
Manufacturer | |
Manufacturer Product Number | EKMH160VSN473MA45T |
Description | CAP ALUM 47000UF 20% 16V SNAP TH |
Customer Reference | |
Detailed Description | 47000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 14mOhm @ 120Hz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 5.43 A @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 5.8644 A @ 100 kHz |
Capacitance | Lead Spacing 0.394" (10.00mm) |
Tolerance ±20% | Size / Dimension 1.378" Dia (35.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 1.850" (47.00mm) |
ESR (Equivalent Series Resistance) 14mOhm @ 120Hz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 16MXG47000MEFCSN35X40 | Rubycon | 0 | 1189-16MXG47000MEFCSN35X40-ND | kr 19,71680 | Direct |
| SLP473M016H4P3 | Cornell Dubilier Knowles | 0 | SLP473M016H4P3-ND | kr 31,18367 | Direct |
| 381LX473M016A452 | Cornell Dubilier Knowles | 534 | 338-2318-ND | kr 96,70000 | Similar |
| SLP473M016E9P3 | Cornell Dubilier Knowles | 0 | SLP473M016E9P3-ND | kr 29,72762 | Similar |





