Direct

E36D101LPN223TDB7M | |
|---|---|
DigiKey Part Number | 565-3301-ND |
Manufacturer | |
Manufacturer Product Number | E36D101LPN223TDB7M |
Description | CAP ALUM 22000UF 100V SCREW CHAS |
Customer Reference | |
Detailed Description | 22000 µF 100 V Aluminum Electrolytic Capacitors Radial, Can - Screw Terminals 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | E36D101LPN223TDB7M Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 1.126" (28.60mm) |
Part Status Obsolete | Size / Dimension 2.500" Dia (63.50mm) |
Capacitance | Height - Seated (Max) 4.625" (117.48mm) |
Tolerance -10%, +50% | Mounting Type |
Voltage - Rated 100 V | Package / Case Radial, Can - Screw Terminals |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| E36D101LPN223TDB7U | Chemi-Con | 155 | 565-E36D101LPN223TDB7U-ND | kr 316,66000 | Direct |


