
6127V1A180L.5FS | |
|---|---|
DigiKey Part Number | 987-1392-ND |
Manufacturer | |
Manufacturer Product Number | 6127V1A180L.5FS |
Description | SENSOR ROTARY 180DEG SLDR TURRET |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Rotary Position Flatted Shaft Solder Turret |
Datasheet | Datasheet |
EDA/CAD Models | 6127V1A180L.5FS Models |
Category | Actuator Type Flatted Shaft |
Manufacturer TT Electronics/BI | Linearity ±0.5% |
Packaging Tray | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Mounting Type Panel Mount |
For Measuring Rotary Position | Termination Style Solder Turret |
Technology Hall Effect | Operating Temperature -40°C ~ 125°C |
Rotation Angle - Electrical, Mechanical 0° ~ 180°, Continuous | Package / Case Module, Flatted Shaft |
Output Analog Voltage | Base Product Number |
Output Signal Clockwise Increase |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 203,17000 | kr 203,17 |
| 5 | kr 185,54600 | kr 927,73 |
| 10 | kr 178,98600 | kr 1 789,86 |
| 30 | kr 169,68067 | kr 5 090,42 |
| 50 | kr 165,77220 | kr 8 288,61 |
| 100 | kr 160,84850 | kr 16 084,85 |
| 500 | kr 150,92728 | kr 75 463,64 |
| Unit Price without VAT: | kr 203,17000 |
|---|---|
| Unit Price with VAT: | kr 253,96250 |




