Similar
Similar
Similar
Similar
Similar
Similar

AC1206JR-072M7L | |
|---|---|
DigiKey Part Number | AC1206JR-072M7L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AC1206JR-072M7L |
Description | RES SMD 2.7M OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC1206JR-072M7L Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC1206DR-072M7L | YAGEO | 0 | RC1206DR-072M7L-ND | kr 0,36164 | Similar |
| RC1206FR-072M7L | YAGEO | 2 137 | 311-2.70MFRCT-ND | kr 0,91000 | Similar |
| RC1206JR-072M7L | YAGEO | 616 | 311-2.7MERCT-ND | kr 0,91000 | Similar |
| CRCW12062M70FKEA | Vishay Dale | 0 | 541-2.70MFCT-ND | kr 1,00000 | Similar |
| CRCW12062M70FKTA | Vishay Dale | 0 | CRCW12062M70FKTA-ND | kr 0,18117 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,09566 | kr 478,30 |
| Unit Price without VAT: | kr 0,09566 |
|---|---|
| Unit Price with VAT: | kr 0,11958 |




