P6SMB47AHE3/52 is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 1,18224
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 1,14766
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: kr 9,49000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr 1,62878
Datasheet
64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB47AHE3/52

DigiKey Part Number
P6SMB47AHE3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB47AHE3/52
Description
TVS DIODE 40.2VWM 64.8V DO214AA
Customer Reference
Detailed Description
64.8V Clamp 9.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
9.3A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
40.2V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
44.7V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
64.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB47A-M3/52Vishay General Semiconductor - Diodes Division0P6SMB47A-M3/52-NDkr 1,18224Direct
P6SMB47A-M3/5BVishay General Semiconductor - Diodes Division0P6SMB47A-M3/5B-NDkr 1,14766Direct
1KSMB47ALittelfuse Inc.018-1KSMB47ACT-NDkr 9,49000Similar
TVP06B470A-GComchip Technology0TVP06B470A-G-NDkr 1,62878Similar
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types