17.4 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRS25000C1742FCT00

DigiKey Part Number
BC4020CT-ND - Cut Tape (CT)
BC4020TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
MRS25000C1742FCT00
Description
RES 17.4K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±1% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Cut Tape (CT)
Tape & Box (TB)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CMF5517K400FHEBVishay Dale376CMF17.4KHFCT-NDkr 4,74000Parametric Equivalent
CMF5517K400FHEKVishay Dale100CMF5517K400FHEK-NDkr 69,06000Parametric Equivalent
In-Stock: 4 119
Check for Additional Incoming Stock
All prices are in SEK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 2,01000kr 2,01
10kr 1,26800kr 12,68
25kr 1,06920kr 26,73
50kr 0,94160kr 47,08
100kr 0,83480kr 83,48
250kr 0,71744kr 179,36
500kr 0,64390kr 321,95
1 000kr 0,58114kr 581,14
Tape & Box (TB)
QuantityUnit PriceExt Price
5 000kr 0,46940kr 2 347,00
10 000kr 0,43286kr 4 328,60
15 000kr 0,41408kr 6 211,20
25 000kr 0,39284kr 9 821,00
35 000kr 0,38019kr 13 306,65
50 000kr 0,36782kr 18 391,00
Manufacturers Standard Package
Unit Price without VAT:kr 2,01000
Unit Price with VAT:kr 2,51250