MBB02070C1742DRP00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Beyschlag/Draloric/BC Components
In Stock: 0
Unit Price: kr 1,68650
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 30,28600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 2,32281
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 3,77122
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 30,28600
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: kr 2,38186
Datasheet
17.4 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBB02070C1742DRP00

DigiKey Part Number
MBB02070C1742DRP00-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MBB02070C1742DRP00
Description
RES 17.4K OHM 0.6W 0.5% AXIAL
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
17.4 kOhms ±0.5% 0.6W Through Hole Resistor Axial Metal Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts)
Mfr
Composition
Series
Temperature Coefficient
±50ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 155°C
Part Status
Active
Package / Case
Resistance
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Tolerance
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MBB02070C1742DC100Vishay Beyschlag/Draloric/BC Components0MBB02070C1742DC100-NDkr 1,68650Parametric Equivalent
CMF5517K400DHBFVishay Dale0CMF5517K400DHBF-NDkr 30,28600Parametric Equivalent
CMF5517K400DHEAVishay Dale0CMF5517K400DHEA-NDkr 2,32281Parametric Equivalent
CMF5517K400DHEBVishay Dale0CMF5517K400DHEB-NDkr 3,77122Parametric Equivalent
CMF5517K400DHEKVishay Dale0CMF5517K400DHEK-NDkr 30,28600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in SEK
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 0,56627kr 2 831,35
Manufacturers Standard Package
Unit Price without VAT:kr 0,56627
Unit Price with VAT:kr 0,70784