



66682-4 | |
|---|---|
DigiKey Part Number | A23027-ND |
Manufacturer | |
Manufacturer Product Number | 66682-4 |
Description | CONN PIN 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Pin Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 66682-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 24-28 AWG |
Series | Contact Material Brass |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Type Stamped | Base Product Number |
Pin or Socket Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,74000 | kr 2,74 |
| 10 | kr 2,32600 | kr 23,26 |
| 25 | kr 2,17840 | kr 54,46 |
| 50 | kr 2,07640 | kr 103,82 |
| 100 | kr 1,97610 | kr 197,61 |
| 250 | kr 1,85236 | kr 463,09 |
| 500 | kr 1,76368 | kr 881,84 |
| 1 000 | kr 1,67929 | kr 1 679,29 |
| 3 000 | kr 1,55397 | kr 4 661,91 |
| Unit Price without VAT: | kr 2,74000 |
|---|---|
| Unit Price with VAT: | kr 3,42500 |
























