
MPS-04-7.70-03-L-V | |
|---|---|
DigiKey Part Number | SAM15504-ND |
Manufacturer | |
Manufacturer Product Number | MPS-04-7.70-03-L-V |
Description | CONN RCPT 4POS 5.00MM PCB SLDR |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Receptacle, Female Blade Sockets Connector Solder 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MPS-04-7.70-03-L-V Models |
Category | Features Board Guide |
Manufacturer Samtec Inc. | Color Black |
Series | Fastening Type Latch Lock |
Packaging Tray | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Contact Finish Thickness 10.0µin (0.25µm) |
Number of Positions 4 | Voltage Rating 812 V |
Pitch 0.197" (5.00mm) | Current Rating (Amps) 30 A |
Mounting Type Through Hole | Material - Insulation Liquid Crystal Polymer (LCP) |
Number of Rows 1 | Operating Temperature -55°C ~ 125°C |
Termination Solder | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 43,33000 | kr 43,33 |
| 25 | kr 39,17440 | kr 979,36 |
| 50 | kr 36,40120 | kr 1 820,06 |
| 100 | kr 34,65870 | kr 3 465,87 |
| 500 | kr 27,93512 | kr 13 967,56 |
| 1 000 | kr 27,75703 | kr 27 757,03 |
| Unit Price without VAT: | kr 43,33000 |
|---|---|
| Unit Price with VAT: | kr 54,16250 |


