
KTR10EZPF1804 | |
|---|---|
DigiKey Part Number | RHM1.80MAHTR-ND - Tape & Reel (TR) RHM1.80MAHCT-ND - Cut Tape (CT) RHM1.80MAHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KTR10EZPF1804 |
Description | RES SMD 1.8M OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.8 MOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | KTR10EZPF1804 Models |
Category | Features Automotive AEC-Q200, High Voltage |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1,73000 | kr 1,73 |
| 10 | kr 0,89400 | kr 8,94 |
| 25 | kr 0,70800 | kr 17,70 |
| 50 | kr 0,60220 | kr 30,11 |
| 100 | kr 0,51820 | kr 51,82 |
| 250 | kr 0,43388 | kr 108,47 |
| 500 | kr 0,38536 | kr 192,68 |
| 1 000 | kr 0,34713 | kr 347,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 0,28592 | kr 1 429,60 |
| Unit Price without VAT: | kr 1,73000 |
|---|---|
| Unit Price with VAT: | kr 2,16250 |

