
BC546BTA | |
|---|---|
DigiKey Part Number | BC546BTACT-ND - Cut Tape (CT) BC546BTATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | BC546BTA |
Description | TRANS NPN 65V 0.1A TO-92-3 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 65 V 100 mA 300MHz 500 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | BC546BTA Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 200 @ 2mA, 5V |
Mfr | Power - Max 500 mW |
Packaging Cut Tape (CT) Tape & Box (TB) | Frequency - Transition 300MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) Formed Leads |
Voltage - Collector Emitter Breakdown (Max) 65 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 600mV @ 5mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 15nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2,65000 | kr 2,65 |
| 10 | kr 1,61500 | kr 16,15 |
| 100 | kr 1,00350 | kr 100,35 |
| 500 | kr 0,73860 | kr 369,30 |
| 1 000 | kr 0,65258 | kr 652,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 0,54721 | kr 1 094,42 |
| 4 000 | kr 0,48948 | kr 1 957,92 |
| Unit Price without VAT: | kr 2,65000 |
|---|---|
| Unit Price with VAT: | kr 3,31250 |






