
TWR-P1025-KIT | |
|---|---|
DigiKey Part Number | TWR-P1025-KIT-ND |
Manufacturer | |
Manufacturer Product Number | TWR-P1025-KIT |
Description | TOWER SYSTEM P1025 EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | P1025 Tower System QorIQ® e500 MPU Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part P1025 |
Series | Mounting Type Fixed |
Packaging Box | Contents Board(s), Cable(s), Power Supply |
Part Status Active | Suggested Programming Environment CodeWarrior |
Type MPU | Base Product Number |
Core Processor e500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4 106,31000 | kr 4 106,31 |
| Unit Price without VAT: | kr 4 106,31000 |
|---|---|
| Unit Price with VAT: | kr 5 132,88750 |

