
LTC6655LNBHMS8-2.5#PBF | |
|---|---|
DigiKey Part Number | 505-LTC6655LNBHMS8-2.5#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6655LNBHMS8-2.5#PBF |
Description | IC VREF SERIES 0.025% 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.025% 5 mA 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC6655LNBHMS8-2.5#PBF Models |
Category | Noise - 0.1Hz to 10Hz 0.12ppmp-p |
Manufacturer Analog Devices Inc. | Noise - 10Hz to 10kHz 0.21ppmrms |
Packaging Tube | Voltage - Input 13.2V |
Part Status Active | Current - Supply 7.5mA |
Reference Type Series | Operating Temperature -40°C ~ 125°C (TA) |
Output Type Fixed | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 2.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Current - Output 5 mA | Supplier Device Package 8-MSOP |
Tolerance ±0.025% | Base Product Number |
Temperature Coefficient 2ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 159,20000 | kr 159,20 |
| 10 | kr 126,34600 | kr 1 263,46 |
| 50 | kr 113,20300 | kr 5 660,15 |
| 100 | kr 109,13420 | kr 10 913,42 |
| 250 | kr 104,83900 | kr 26 209,75 |
| 500 | kr 102,25080 | kr 51 125,40 |
| Unit Price without VAT: | kr 159,20000 |
|---|---|
| Unit Price with VAT: | kr 199,00000 |












