ADG1413YRUZ is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 112,40000
Datasheet

Similar


Analog Devices Inc.
In Stock: 53
Unit Price: kr 65,50000
Datasheet

Similar


Vishay Siliconix
In Stock: 1 358
Unit Price: kr 39,05000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 11
Unit Price: kr 67,88000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 43,27269
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 167
Unit Price: kr 80,74000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 268
Unit Price: kr 39,78000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 124,44000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: kr 84,43794
Datasheet
4 Circuit IC Switch 1:1 1.8Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG1413YRUZ

DigiKey Part Number
505-ADG1413YRUZ-ND
Manufacturer
Manufacturer Product Number
ADG1413YRUZ
Description
IC SW SPST-NO/NC 1.8OHM 16TSSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 1.8Ohm 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADG1413YRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switch Time (Ton, Toff) (Max)
150ns, 120ns
Manufacturer
Analog Devices Inc.
-3db Bandwidth
170MHz
Packaging
Tube
Charge Injection
-20pC
Part Status
Active
Channel Capacitance (CS(off), CD(off))
23pF, 23pF
Switch Circuit
SPST - NO/NC
Current - Leakage (IS(off)) (Max)
550pA
Multiplexer/Demultiplexer Circuit
1:1
Crosstalk
-100dB @ 1MHz
Number of Circuits
4
Operating Temperature
-40°C ~ 125°C (TA)
On-State Resistance (Max)
1.8Ohm
Mounting Type
Surface Mount
Channel-to-Channel Matching (ΔRon)
100mOhm
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Voltage - Supply, Single (V+)
5V ~ 16.5V
Supplier Device Package
16-TSSOP
Voltage - Supply, Dual (V±)
±4.5V ~ 16.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ADG5413BFBRUZAnalog Devices Inc.0505-ADG5413BFBRUZ-NDkr 112,40000Similar
ADG5413BRUZAnalog Devices Inc.53505-ADG5413BRUZ-NDkr 65,50000Similar
DG456EQ-T1-E3Vishay Siliconix1 358DG456EQ-T1-E3CT-NDkr 39,05000Similar
MAX393CUE+Analog Devices Inc./Maxim Integrated11MAX393CUE+-NDkr 67,88000Similar
MAX393CUE+TAnalog Devices Inc./Maxim Integrated0MAX393CUE+T-NDkr 43,27269Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in SEK
Tube
QuantityUnit PriceExt Price
1kr 100,72000kr 100,72
10kr 78,75100kr 787,51
96kr 67,37604kr 6 468,10
192kr 65,10807kr 12 500,75
288kr 63,97257kr 18 424,10
576kr 62,30760kr 35 889,18
1 056kr 61,09471kr 64 516,01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 100,72000
Unit Price with VAT:kr 125,90000